


TLV9062IDSGR | |
|---|---|
DigiKey Part Number | 296-50013-2-ND - Tape & Reel (TR) 296-50013-1-ND - Cut Tape (CT) 296-50013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IDSGR |
Description | IC CMOS 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 15,84080 Kč | 396,02 Kč |
| 100 | 13,99730 Kč | 1 399,73 Kč |
| 250 | 13,11788 Kč | 3 279,47 Kč |
| 500 | 12,58704 Kč | 6 293,52 Kč |
| 1 000 | 12,15007 Kč | 12 150,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,61021 Kč | 34 830,63 Kč |
| 6 000 | 11,34617 Kč | 68 077,02 Kč |
| 9 000 | 11,21387 Kč | 100 924,83 Kč |
| 15 000 | 11,06737 Kč | 166 010,55 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |










