
INA190A2QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA190A2QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA190A2QDCKRQ1CT-ND - Cut Tape (CT) 296-INA190A2QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A2QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A2QDCKRQ1 Models |
Category | Current - Supply 48µA |
Mfr | Voltage - Supply Span (Min) 1.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 37 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 3 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| 500 | 29,23552 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,63868 Kč | 88 916,04 Kč |
| 6 000 | 29,06739 Kč | 174 404,34 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |










