


STM32F051K6U7 | |
|---|---|
DigiKey Part Number | 497-18914-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051K6U7 |
Description | IC MCU 32BIT 32KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K6U7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 Kč | 79,46 Kč |
| 10 | 59,91800 Kč | 599,18 Kč |
| 25 | 55,01680 Kč | 1 375,42 Kč |
| 100 | 49,63190 Kč | 4 963,19 Kč |
| 490 | 45,55906 Kč | 22 323,94 Kč |
| 980 | 44,27857 Kč | 43 393,00 Kč |
| 1 470 | 43,63722 Kč | 64 146,71 Kč |
| 2 940 | 42,69653 Kč | 125 527,80 Kč |
| Unit Price without VAT: | 79,46000 Kč |
|---|---|
| Unit Price with VAT: | 96,14660 Kč |





























