
DRV8320HRTVR | |
|---|---|
DigiKey Part Number | 296-48909-2-ND - Tape & Reel (TR) 296-48909-1-ND - Cut Tape (CT) 296-48909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320HRTVR |
Description | IC MTR DRV MULTPHAS 6-60V 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320HRTVR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5mA |
Part Status Active | Voltage - Supply 6V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 32-WQFN (5x5) |
Interface Hardwired (HW) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8320HRTVT | Texas Instruments | 148 | 296-47006-1-ND | 91,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,31100 Kč | 583,11 Kč |
| 25 | 53,52800 Kč | 1 338,20 Kč |
| 100 | 48,27020 Kč | 4 827,02 Kč |
| 250 | 45,76388 Kč | 11 440,97 Kč |
| 500 | 45,33132 Kč | 22 665,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,47385 Kč | 124 421,55 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |









