
DRV8320HRTVT | |
|---|---|
DigiKey Part Number | 296-47006-2-ND - Tape & Reel (TR) 296-47006-1-ND - Cut Tape (CT) 296-47006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320HRTVT |
Description | IC MTR DRV MULTPHAS 6-60V 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320HRTVT Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5mA |
Part Status Active | Voltage - Supply 6V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 32-WQFN (5x5) |
Interface Hardwired (HW) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8320HRTVR | Texas Instruments | 2 405 | 296-48909-1-ND | 77,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 75,42500 Kč | 754,25 Kč |
| 25 | 69,46960 Kč | 1 736,74 Kč |
| 100 | 62,90580 Kč | 6 290,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,77880 Kč | 14 944,70 Kč |
| 500 | 57,89358 Kč | 28 946,79 Kč |
| 750 | 56,94937 Kč | 42 712,03 Kč |
| 1 250 | 55,90356 Kč | 69 879,45 Kč |
| 1 750 | 55,29205 Kč | 96 761,09 Kč |
| 2 500 | 54,70399 Kč | 136 759,98 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |

