




NUCLEO-F091RC | |
|---|---|
DigiKey Part Number | 497-14957-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-F091RC |
Description | NUCLEO-64 STM32F091RC EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32F091 Nucleo-64 STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-F091RC Models |
Category | Platform |
Mfr | Utilized IC / Part STM32F091 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |





















