
3362P-1-103TLF | |
|---|---|
DigiKey Part Number | 3362P-103TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-103TLF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-103TLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 51,49200 Kč | 514,92 Kč |
| 25 | 47,83400 Kč | 1 195,85 Kč |
| 50 | 45,22720 Kč | 2 261,36 Kč |
| 100 | 42,75380 Kč | 4 275,38 Kč |
| 250 | 39,67384 Kč | 9 918,46 Kč |
| 500 | 37,48318 Kč | 18 741,59 Kč |
| 1 000 | 35,40889 Kč | 35 408,89 Kč |
| 5 000 | 31,01100 Kč | 155 055,00 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











