
WP7113SECK | |
|---|---|
DigiKey Part Number | 754-WP7113SECK-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SECK |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SECK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 500 | 2,09350 Kč | 1 046,75 Kč |
| 1 000 | 1,92615 Kč | 1 926,15 Kč |
| 2 000 | 1,78326 Kč | 3 566,52 Kč |
| 5 000 | 1,62642 Kč | 8 132,10 Kč |
| 10 000 | 1,52832 Kč | 15 283,20 Kč |
| 25 000 | 1,42108 Kč | 35 527,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











