


STM32F031C4T6TR | |
|---|---|
DigiKey Part Number | 497-19314-2-ND - Tape & Reel (TR) 497-19314-1-ND - Cut Tape (CT) 497-19314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F031C4T6TR |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031C4T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 25 | 46,76680 Kč | 1 169,17 Kč |
| 100 | 42,07370 Kč | 4 207,37 Kč |
| 250 | 39,83488 Kč | 9 958,72 Kč |
| 500 | 38,84966 Kč | 19 424,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 35,89722 Kč | 86 153,33 Kč |
| 4 800 | 35,18854 Kč | 168 904,99 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |



















