


STM32F030R8T6 | |
|---|---|
DigiKey Part Number | 497-14045-ND |
Manufacturer | |
Manufacturer Product Number | STM32F030R8T6 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F030R8T6 Models |
Category | Number of I/O 55 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 18x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 25 | 37,70400 Kč | 942,60 Kč |
| 160 | 32,78181 Kč | 5 245,09 Kč |
| 320 | 31,50881 Kč | 10 082,82 Kč |
| 640 | 30,46186 Kč | 19 495,59 Kč |
| 1 120 | 29,75323 Kč | 33 323,62 Kč |
| 2 560 | 28,89054 Kč | 73 959,78 Kč |
| 5 120 | 28,30678 Kč | 144 930,71 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |





























