


STM32F030R8T6TR | |
|---|---|
DigiKey Part Number | 497-17335-2-ND - Tape & Reel (TR) 497-17335-1-ND - Cut Tape (CT) 497-17335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F030R8T6TR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F030R8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 36,57840 Kč | 914,46 Kč |
| 100 | 32,77580 Kč | 3 277,58 Kč |
| 250 | 30,96112 Kč | 7 740,28 Kč |
| 500 | 29,88436 Kč | 14 942,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,96695 Kč | 28 966,95 Kč |
| 2 000 | 28,22614 Kč | 56 452,28 Kč |
| 3 000 | 27,85504 Kč | 83 565,12 Kč |
| 5 000 | 27,44392 Kč | 137 219,60 Kč |
| 7 000 | 27,20348 Kč | 190 424,36 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |






















