


IMP34DT05TR | |
|---|---|
DigiKey Part Number | 497-18183-2-ND - Tape & Reel (TR) 497-18183-1-ND - Cut Tape (CT) 497-18183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMP34DT05TR |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 64dB |
Manufacturer STMicroelectronics | Voltage - Rated 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 650 µA |
Part Status Last Time Buy | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.118" L x 0.157" W (3.00mm x 4.00mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -26dB ±3dB @ 94dB SPL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 5 | 53,14000 Kč | 265,70 Kč |
| 10 | 50,72100 Kč | 507,21 Kč |
| 25 | 47,85080 Kč | 1 196,27 Kč |
| 50 | 45,88620 Kč | 2 294,31 Kč |
| 100 | 44,08850 Kč | 4 408,85 Kč |
| 500 | 40,47134 Kč | 20 235,67 Kč |
| 1 000 | 39,12513 Kč | 39 125,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,75730 Kč | 147 029,20 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |













