


STM32F031E6Y6TR | |
|---|---|
DigiKey Part Number | 497-16275-2-ND - Tape & Reel (TR) 497-16275-1-ND - Cut Tape (CT) 497-16275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F031E6Y6TR |
Description | IC MCU 32BIT 32KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 25-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031E6Y6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 25-WLCSP |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 25-UFBGA, WLCSP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 43,96300 Kč | 439,63 Kč |
| 25 | 40,20960 Kč | 1 005,24 Kč |
| 100 | 36,08840 Kč | 3 608,84 Kč |
| 250 | 34,12376 Kč | 8 530,94 Kč |
| 500 | 33,08016 Kč | 16 540,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,31468 Kč | 151 573,40 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |
















