


LT1784CS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1784CS6#TRPBFTR-ND - Tape & Reel (TR) 505-LT1784CS6#TRPBFCT-ND - Cut Tape (CT) 505-LT1784CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1784CS6#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784CS6#TRPBF Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 2.2V/µs | Supplier Device Package TSOT-23-6 |
Gain Bandwidth Product 2.6 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2370IDBVR | Texas Instruments | 2 883 | 296-12617-1-ND | 36,75000 Kč | Similar |
| TLV2370IDBVT | Texas Instruments | 5 428 | 296-26784-1-ND | 43,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 59,87800 Kč | 1 496,95 Kč |
| 100 | 54,09920 Kč | 5 409,92 Kč |
| 250 | 51,34096 Kč | 12 835,24 Kč |
| 500 | 51,08184 Kč | 25 540,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,86712 Kč | 117 167,80 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


