
SI3402-B-GM | |
|---|---|
DigiKey Part Number | 336-4205-ND |
Manufacturer | |
Manufacturer Product Number | SI3402-B-GM |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 17 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 2.8V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 36,58680 Kč | 914,67 Kč |
| 100 | 32,78630 Kč | 3 278,63 Kč |
| 490 | 29,91014 Kč | 14 655,97 Kč |
| 980 | 29,00573 Kč | 28 425,62 Kč |
| 1 470 | 28,55299 Kč | 41 972,90 Kč |
| 2 940 | 27,88877 Kč | 81 992,98 Kč |
| 5 390 | 27,40519 Kč | 147 713,97 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |












