
SI3402BISO-EVB | |
|---|---|
DigiKey Part Number | 336-3741-ND |
Manufacturer | |
Manufacturer Product Number | SI3402BISO-EVB |
Description | EVAL BOARD FOR SI3402B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si3402-B - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | 44V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | Si3402-B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 893,39000 Kč | 1 893,39 Kč |
| Unit Price without VAT: | 1 893,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,00190 Kč |


