
SI3402-B-GMR | |
|---|---|
DigiKey Part Number | 336-4152-2-ND - Tape & Reel (TR) 336-4152-1-ND - Cut Tape (CT) 336-4152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3402-B-GMR |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SI3402-B-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 17 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 2.8V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 36,58680 Kč | 914,67 Kč |
| 100 | 32,78630 Kč | 3 278,63 Kč |
| 250 | 30,97372 Kč | 7 743,43 Kč |
| 500 | 30,19932 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,03266 Kč | 70 081,65 Kč |
| 5 000 | 27,46068 Kč | 137 303,40 Kč |
| 7 500 | 27,17427 Kč | 203 807,02 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |








