
MI0603J102R-10 | |
|---|---|
DigiKey Part Number | 240-MI0603J102R-10TR-ND - Tape & Reel (TR) 240-MI0603J102R-10CT-ND - Cut Tape (CT) 240-MI0603J102R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603J102R-10 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 2,33920 Kč | 233,92 Kč |
| 1 000 | 1,92279 Kč | 1 922,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70934 Kč | 6 837,36 Kč |
| 8 000 | 1,61175 Kč | 12 894,00 Kč |
| 12 000 | 1,55733 Kč | 18 687,96 Kč |
| 20 000 | 1,49145 Kč | 29 829,00 Kč |
| 28 000 | 1,44960 Kč | 40 588,80 Kč |
| 40 000 | 1,40656 Kč | 56 262,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










