
MS2H-1-G | |
|---|---|
DigiKey Part Number | 2057-MS2H-1-G-ND |
Manufacturer | |
Manufacturer Product Number | MS2H-1-G |
Description | MINI SHUNT 2.0MM 2P PULL HANDLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Category | Height 0.374" (9.50mm) |
Manufacturer Adam Tech | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Closed Top, Grip | Housing Material Polyamide (PA66), Nylon 6/6 |
Gender Female Sockets | Current Rating (Amps) 2A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 50 | 1,65040 Kč | 82,52 Kč |
| 100 | 1,57070 Kč | 157,07 Kč |
| 250 | 1,47152 Kč | 367,88 Kč |
| 500 | 1,40140 Kč | 700,70 Kč |
| 1 000 | 1,33421 Kč | 1 334,21 Kč |
| 3 000 | 1,23454 Kč | 3 703,62 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



















