
ISO1212DBQR | |
|---|---|
DigiKey Part Number | 296-47558-2-ND - Tape & Reel (TR) 296-47558-1-ND - Cut Tape (CT) 296-47558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1212DBQR |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 4Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1212DBQR Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 140ns, 15ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 3ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 0/2 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 16,79840 Kč | 419,96 Kč |
| 100 | 14,84770 Kč | 1 484,77 Kč |
| 250 | 13,91748 Kč | 3 479,37 Kč |
| 500 | 13,35682 Kč | 6 678,41 Kč |
| 1 000 | 13,09015 Kč | 13 090,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,40839 Kč | 31 020,98 Kč |
| 5 000 | 12,11488 Kč | 60 574,40 Kč |
| 7 500 | 11,96788 Kč | 89 759,10 Kč |
| 12 500 | 11,80506 Kč | 147 563,25 Kč |
| 17 500 | 11,70984 Kč | 204 922,20 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











