ISO1212 - Digital Isolator Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1212EVM

DigiKey Part Number
296-47137-ND
Manufacturer
Manufacturer Product Number
ISO1212EVM
Description
EVAL BOARD FOR ISO1212
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISO1212 - Digital Isolator Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Digital Isolator
Manufacturer
Texas Instruments
Utilized IC / Part
ISO1212
Packaging
Bulk
Secondary Attributes
On-Board Test Points
Part Status
Active
Contents
Board(s)
Type
Interface
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 405,24000 Kč1 405,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 405,24000 Kč
Unit Price with VAT:1 700,34040 Kč