
2PH1-10-UA | |
|---|---|
DigiKey Part Number | 2057-2PH1-10-UA-ND |
Manufacturer | |
Manufacturer Product Number | 2PH1-10-UA |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH1-10-UA Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Overall Contact Length 0.343" (8.70mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.154" (3.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 4,41170 Kč | 441,17 Kč |
| 500 | 3,93628 Kč | 1 968,14 Kč |
| 1 000 | 3,74814 Kč | 3 748,14 Kč |
| 5 000 | 3,34544 Kč | 16 727,20 Kč |
| 10 000 | 3,18575 Kč | 31 857,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |
















