2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.079" (2.00mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2H-2-G

DigiKey Part Number
2057-MS2H-2-G-ND
Manufacturer
Manufacturer Product Number
MS2H-2-G
Description
MINI SHUNT 2.0MM 2P PULL HANDLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.079" (2.00mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.429" (10.90mm)
Manufacturer
Adam Tech
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bag
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Closed Top, Grip
Housing Material
Polyamide (PA66), Nylon 6/6
Gender
Female Sockets
Current Rating (Amps)
3A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 970
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
251,37760 Kč34,44 Kč
501,31440 Kč65,72 Kč
1001,24940 Kč124,94 Kč
2501,17084 Kč292,71 Kč
5001,11500 Kč557,50 Kč
1 0001,06166 Kč1 061,66 Kč
3 0000,98236 Kč2 947,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč