
Category | Height 0.197" (5.00mm) |
Manufacturer Adam Tech | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Female Sockets | Voltage Rating 250VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 1A |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,64200 Kč | 164,20 Kč |
| 250 | 1,53788 Kč | 384,47 Kč |
| 500 | 1,46440 Kč | 732,20 Kč |
| 1 000 | 1,39448 Kč | 1 394,48 Kč |
| 3 000 | 1,29026 Kč | 3 870,78 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |












