
2PH2-14-UA | |
|---|---|
DigiKey Part Number | 2057-2PH2-14-UA-ND |
Manufacturer | |
Manufacturer Product Number | 2PH2-14-UA |
Description | CONN HEADER VERT 14POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH2-14-UA Models |
Category | Contact Length - Mating 0.154" (3.91mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.343" (8.70mm) |
Packaging Bag | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 4,59650 Kč | 459,65 Kč |
| 500 | 4,10132 Kč | 2 050,66 Kč |
| 1 000 | 3,90521 Kč | 3 905,21 Kč |
| 5 000 | 3,48563 Kč | 17 428,15 Kč |
| 10 000 | 3,31928 Kč | 33 192,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |















