




DS01C-254-S-03BE | |
|---|---|
DigiKey Part Number | 2223-DS01C-254-S-03BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-S-03BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-S-03BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.356" (9.04mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 50 | 10,64180 Kč | 532,09 Kč |
| 100 | 10,04750 Kč | 1 004,75 Kč |
| 250 | 9,30548 Kč | 2 326,37 Kč |
| 500 | 8,78640 Kč | 4 393,20 Kč |
| 1 000 | 8,30765 Kč | 8 307,65 Kč |
| 2 500 | 7,74003 Kč | 19 350,08 Kč |
| 5 000 | 7,36064 Kč | 36 803,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




