



PTS181230V010 | |
|---|---|
DigiKey Part Number | 283-3146-2-ND - Tape & Reel (TR) 283-3146-1-ND - Cut Tape (CT) 283-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181230V010 |
Description | PTC RESET FUSE 30V 100MA 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 1.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 300 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L020/60DR | Littelfuse Inc. | 15 412 | F4245CT-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,19200 Kč | 15,96 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,26150 Kč | 226,15 Kč |
| 250 | 2,03260 Kč | 508,15 Kč |
| 500 | 1,87554 Kč | 937,77 Kč |
| 1 000 | 1,73024 Kč | 1 730,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,68457 Kč | 3 369,14 Kč |
| 4 000 | 1,55301 Kč | 6 212,04 Kč |
| 6 000 | 1,48060 Kč | 8 883,60 Kč |
| 10 000 | 1,39376 Kč | 13 937,60 Kč |
| 14 000 | 1,33916 Kč | 18 748,24 Kč |
| 20 000 | 1,28340 Kč | 25 668,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





