HLMP-1700-B0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1700-B0002

DigiKey Part Number
516-1791-2-ND - Tape & Reel (TR)
516-1791-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-1700-B0002
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
109,15700 Kč91,57 Kč
1006,62440 Kč662,44 Kč
5005,49278 Kč2 746,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,84945 Kč8 729,01 Kč
3 6004,57428 Kč16 467,41 Kč
5 4004,43313 Kč23 938,90 Kč
9 0004,27373 Kč38 463,57 Kč
12 6004,17889 Kč52 654,01 Kč
18 0004,08640 Kč73 555,20 Kč
45 0003,88225 Kč174 701,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč