
HLMP-1790-A0002 | |
|---|---|
DigiKey Part Number | 516-1792-2-ND - Tape & Reel (TR) 516-1792-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1790-A0002 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-332MG3F | Rohm Semiconductor | 12 670 | 846-SLR-332MG3F-ND | 10,29000 Kč | Similar |
| TLHG4400-MS12 | Vishay Semiconductor Opto Division | 9 423 | TLHG4400-MS12CT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,69844 Kč | 2 849,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 5,03089 Kč | 9 055,60 Kč |
| 3 600 | 4,74549 Kč | 17 083,76 Kč |
| 5 400 | 4,59907 Kč | 24 834,98 Kč |
| 9 000 | 4,43370 Kč | 39 903,30 Kč |
| 12 600 | 4,33532 Kč | 54 625,03 Kč |
| 18 000 | 4,23937 Kč | 76 308,66 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |












