
2349820-3 | |
|---|---|
DigiKey Part Number | 17-2349820-3-ND |
Manufacturer | |
Manufacturer Product Number | 2349820-3 |
Description | PCIEG4,SMT,V,98P,G/F,HT,OEW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2349820-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 38 | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 142,84900 Kč | 1 428,49 Kč |
| 25 | 133,90000 Kč | 3 347,50 Kč |
| 60 | 125,87250 Kč | 7 552,35 Kč |
| 120 | 119,86533 Kč | 14 383,84 Kč |
| 300 | 112,36380 Kč | 33 709,14 Kč |
| 540 | 107,80219 Kč | 58 213,18 Kč |
| 1 020 | 103,07589 Kč | 105 137,41 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |











