
0395061002 | |
|---|---|
DigiKey Part Number | WM23188-ND |
Manufacturer | |
Manufacturer Product Number | 0395061002 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395061002 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 13,20360 Kč | 330,09 Kč |
| 50 | 11,90160 Kč | 595,08 Kč |
| 100 | 10,77830 Kč | 1 077,83 Kč |
| 250 | 9,56248 Kč | 2 390,62 Kč |
| 800 | 8,41784 Kč | 6 734,27 Kč |
| 1 600 | 7,91204 Kč | 12 659,26 Kč |
| 5 600 | 7,25443 Kč | 40 624,81 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |












