2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
2301997-7
2301997-7

2301997-7

DigiKey Part Number
A126249-ND
Manufacturer
Manufacturer Product Number
2301997-7
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301997-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.015" (25.78mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1449,78000 Kč449,78 Kč
10382,20600 Kč3 822,06 Kč
40346,57725 Kč13 863,09 Kč
80330,04400 Kč26 403,52 Kč
120320,74092 Kč38 488,91 Kč
280302,14696 Kč84 601,15 Kč
520289,25148 Kč150 410,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:449,78000 Kč
Unit Price with VAT:544,23380 Kč