
AX03R050HAY1R500 | |
|---|---|
DigiKey Part Number | 670-AX03R050HAY1R500TR-ND - Tape & Reel (TR) 670-AX03R050HAY1R500CT-ND - Cut Tape (CT) 670-AX03R050HAY1R500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX03R050HAY1R500 |
Description | RIGID SIDE B2B CONNECTOR, 100 PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | AX03R050HAY1R500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.359" (9.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 109,24840 Kč | 2 731,21 Kč |
| 50 | 104,02820 Kč | 5 201,41 Kč |
| 100 | 99,06230 Kč | 9 906,23 Kč |
| 250 | 94,59684 Kč | 23 649,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,43182 Kč | 44 215,91 Kč |
| 1 000 | 84,21500 Kč | 84 215,00 Kč |
| 1 500 | 81,84265 Kč | 122 763,98 Kč |
| 2 500 | 78,94904 Kč | 197 372,60 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |




