50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX03F050HAX1R550

DigiKey Part Number
670-AX03F050HAX1R550TR-ND - Tape & Reel (TR)
670-AX03F050HAX1R550CT-ND - Cut Tape (CT)
670-AX03F050HAX1R550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX03F050HAX1R550
Description
FLOATING SIDE B2B CONNECTOR, 100
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
AX03F050HAX1R550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
50
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.327" (8.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10150,55600 Kč1 505,56 Kč
25141,13160 Kč3 528,29 Kč
50134,39140 Kč6 719,57 Kč
100127,97440 Kč12 797,44 Kč
250122,49140 Kč30 622,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550113,47816 Kč62 412,99 Kč
1 100108,06774 Kč118 874,51 Kč
1 650105,02398 Kč173 289,57 Kč
Manufacturers Standard Package
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč