
2301997-5 | |
|---|---|
DigiKey Part Number | A126248-ND |
Manufacturer | |
Manufacturer Product Number | 2301997-5 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301997-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.006" (25.55mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 243,38800 Kč | 2 433,88 Kč |
| 40 | 220,69425 Kč | 8 827,77 Kč |
| 80 | 210,15850 Kč | 16 812,68 Kč |
| 120 | 204,23533 Kč | 24 508,24 Kč |
| 280 | 192,39043 Kč | 53 869,32 Kč |
| 520 | 184,17750 Kč | 95 772,30 Kč |
| 1 000 | 175,88240 Kč | 175 882,40 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |











