2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
0015291025
0015291025

0015291025

DigiKey Part Number
WM23943-ND
Manufacturer
Manufacturer Product Number
0015291025
Description
CONN SHUNT CLOSED TOP .100 GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
0015291025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.347" (8.81mm)
Manufacturer
Molex
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Current Rating (Amps)
5A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88 034
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,45700 Kč104,57 Kč
259,80200 Kč245,05 Kč
509,33580 Kč466,79 Kč
1008,88640 Kč888,64 Kč
2508,32948 Kč2 082,37 Kč
5007,93178 Kč3 965,89 Kč
1 0007,55277 Kč7 552,77 Kč
2 5007,07977 Kč17 699,42 Kč
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč