Parametric Equivalent

TPS564242DRLR | |
|---|---|
DigiKey Part Number | 296-TPS564242DRLRTR-ND - Tape & Reel (TR) 296-TPS564242DRLRCT-ND - Cut Tape (CT) 296-TPS564242DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564242DRLR |
Description | IC REG BUCK ADJ 4A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564242DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS564247DRLR | Texas Instruments | 3 875 | 296-TPS564247DRLRCT-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 6,16248 Kč | 1 540,62 Kč |
| 500 | 5,87986 Kč | 2 939,93 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,29785 Kč | 21 191,40 Kč |
| 8 000 | 5,16800 Kč | 41 344,00 Kč |
| 12 000 | 5,10300 Kč | 61 236,00 Kč |
| 20 000 | 5,03097 Kč | 100 619,40 Kč |
| 28 000 | 4,98887 Kč | 139 688,36 Kč |
| 40 000 | 4,94840 Kč | 197 936,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |









