
BQ25171QWDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ25171QWDRCRQ1TR-ND - Tape & Reel (TR) 296-BQ25171QWDRCRQ1CT-ND - Cut Tape (CT) 296-BQ25171QWDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25171QWDRCRQ1 |
Description | AUTOMOTIVE, 800-MA LINEAR BATTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25171QWDRCRQ1 Models |
Category | Battery Pack Voltage 10.5V (Max) |
Manufacturer Texas Instruments | Voltage - Supply (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Battery Chemistry Lithium Ion/Polymer | Qualification AEC-Q100 |
Number of Cells 1 ~ 6 | Mounting Type Surface Mount, Wettable Flank |
Current - Charging Constant - Programmable | Package / Case 10-VFDFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 10-VSON (3x3) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
Charge Current - Max 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 32,18000 Kč | 321,80 Kč |
| 25 | 29,31440 Kč | 732,86 Kč |
| 100 | 26,17570 Kč | 2 617,57 Kč |
| 250 | 24,67872 Kč | 6 169,68 Kč |
| 500 | 23,83616 Kč | 11 918,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,11357 Kč | 66 340,71 Kč |
| 6 000 | 21,66424 Kč | 129 985,44 Kč |
| 9 000 | 21,43927 Kč | 192 953,43 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |











