Charger IC Nickel Metal Hydride 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25172DSGR

DigiKey Part Number
296-BQ25172DSGRTR-ND - Tape & Reel (TR)
296-BQ25172DSGRCT-ND - Cut Tape (CT)
296-BQ25172DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25172DSGR
Description
0.8-A, ONE- TO SIX-CELL NIMH STA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Nickel Metal Hydride 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25172DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
800mA
Manufacturer
Texas Instruments
Battery Pack Voltage
10.5V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
18V
Part Status
Active
Interface
USB
Battery Chemistry
Nickel Metal Hydride
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
1 ~ 6
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
8-WFDFN Exposed Pad
Programmable Features
Current, Timer, Voltage
Supplier Device Package
8-WSON (2x2)
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,33600 Kč163,36 Kč
2514,74040 Kč368,51 Kč
10013,00200 Kč1 300,20 Kč
25012,17044 Kč3 042,61 Kč
50011,66984 Kč5 834,92 Kč
1 00011,37294 Kč11 372,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,74811 Kč32 244,33 Kč
6 00010,49886 Kč62 993,16 Kč
9 00010,37406 Kč93 366,54 Kč
15 00010,23571 Kč153 535,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč