
BQ25172EVM | |
|---|---|
DigiKey Part Number | 296-BQ25172EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25172EVM |
Description | EVAL BOARD FOR BQ25172 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25172 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ25172 |
Packaging Bulk | Primary Attributes 5V Supply |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



