
TPS22950EVM | |
|---|---|
DigiKey Part Number | 296-TPS22950EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS22950EVM |
Description | EVAL BOARD FOR TPS22950 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22950 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TPS22950 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,91000 Kč | 721,91 Kč |
| Unit Price without VAT: | 721,91000 Kč |
|---|---|
| Unit Price with VAT: | 873,51110 Kč |



