ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U5G9VJT6Q

DigiKey Part Number
497-STM32U5G9VJT6Q-ND
Manufacturer
Manufacturer Product Number
STM32U5G9VJT6Q
Description
IC MCU 32BIT 4MB FLASH 100LQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM32U5G9VJT6Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x12/14b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT
Package / Case
100-LQFP
Number of I/O
63
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1372,29000 Kč372,29 Kč
10295,54700 Kč2 955,47 Kč
25276,40080 Kč6 910,02 Kč
100255,33990 Kč25 533,99 Kč
250245,30200 Kč61 325,50 Kč
500239,25290 Kč119 626,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,29000 Kč
Unit Price with VAT:450,47090 Kč