


AP22653AFDZ-7 | |
|---|---|
DigiKey Part Number | 31-AP22653AFDZ-7TR-ND - Tape & Reel (TR) 31-AP22653AFDZ-7CT-ND - Cut Tape (CT) 31-AP22653AFDZ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653AFDZ-7 |
Description | LOAD SWITCH DFN2020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 65mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package W-DFN2020-6 (Type A1) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 100 | 4,09880 Kč | 409,88 Kč |
| 250 | 3,78804 Kč | 947,01 Kč |
| 500 | 3,60032 Kč | 1 800,16 Kč |
| 1 000 | 3,44598 Kč | 3 445,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25539 Kč | 9 766,17 Kč |
| 6 000 | 3,16205 Kč | 18 972,30 Kč |
| 9 000 | 3,11531 Kč | 28 037,79 Kč |
| 15 000 | 3,06354 Kč | 45 953,10 Kč |
| 21 000 | 3,03326 Kč | 63 698,46 Kč |
| 30 000 | 3,00415 Kč | 90 124,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










