
STM32U5G7VJT6Q | |
|---|---|
DigiKey Part Number | 497-STM32U5G7VJT6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5G7VJT6Q |
Description | IC MCU 32BIT 4MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5G7VJT6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 295,54700 Kč | 2 955,47 Kč |
| 25 | 276,40080 Kč | 6 910,02 Kč |
| 100 | 255,33990 Kč | 25 533,99 Kč |
| 250 | 245,30200 Kč | 61 325,50 Kč |
| 500 | 239,25290 Kč | 119 626,45 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |










