BAT54-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 236 148
Unit Price: 3,55000 Kč
Datasheet

Direct


onsemi
In Stock: 549 352
Unit Price: 2,92000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 15 077
Unit Price: 5,63000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 2,60694 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 27 001
Unit Price: 5,21000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,20983 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-E3-08

DigiKey Part Number
BAT54-E3-08TR-ND - Tape & Reel (TR)
BAT54-E3-08CT-ND - Cut Tape (CT)
BAT54-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54-E3-08
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54-HE3-08Vishay General Semiconductor - Diodes Division0BAT54-HE3-08GICT-ND5,01000 KčSimilar
BAT54-7-FDiodes Incorporated236 148BAT54-FDICT-ND3,55000 KčDirect
BAT54LT1Gonsemi549 352BAT54LT1GOSCT-ND2,92000 KčDirect
BAT54TADiodes Incorporated15 077BAT54CT-ND5,63000 KčDirect
BAT54-7Diodes Incorporated0BAT54DITR-ND2,60694 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,25600 Kč52,56 Kč
1003,29730 Kč329,73 Kč
5002,45136 Kč1 225,68 Kč
1 0002,17773 Kč2 177,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,82896 Kč5 486,88 Kč
6 0001,65297 Kč9 917,82 Kč
9 0001,56326 Kč14 069,34 Kč
15 0001,46240 Kč21 936,00 Kč
21 0001,40264 Kč29 455,44 Kč
30 0001,34455 Kč40 336,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč