
BAT54-7-F | |
|---|---|
DigiKey Part Number | BAT54-FDITR-ND - Tape & Reel (TR) BAT54-FDICT-ND - Cut Tape (CT) BAT54-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54E6327HTSA1 | Infineon Technologies | 17 623 | BAT54E6327HTSA1CT-ND | 0,26000 Kč | Upgrade |
| BAT54_R1_00001 | Panjit International Inc. | 3 324 | 3757-BAT54_R1_00001CT-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,36810 Kč | 136,81 Kč |
| 500 | 0,99188 Kč | 495,94 Kč |
| 1 000 | 0,87009 Kč | 870,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66133 Kč | 1 983,99 Kč |
| 6 000 | 0,58837 Kč | 3 530,22 Kč |
| 9 000 | 0,55112 Kč | 4 960,08 Kč |
| 15 000 | 0,50918 Kč | 7 637,70 Kč |
| 21 000 | 0,48433 Kč | 10 170,93 Kč |
| 30 000 | 0,46016 Kč | 13 804,80 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |






