
BAT54_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOT-23 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 100 | 0,90510 Kč | 90,51 Kč |
| 500 | 0,65110 Kč | 325,55 Kč |
| 1 000 | 0,56831 Kč | 568,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46230 Kč | 1 386,90 Kč |
| 6 000 | 0,40856 Kč | 2 451,36 Kč |
| 9 000 | 0,38112 Kč | 3 430,08 Kč |
| 15 000 | 0,35022 Kč | 5 253,30 Kč |
| 21 000 | 0,33189 Kč | 6 969,69 Kč |
| 30 000 | 0,31406 Kč | 9 421,80 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |










