
INA351CDSIDDFR | |
|---|---|
DigiKey Part Number | 296-INA351CDSIDDFRTR-ND - Tape & Reel (TR) 296-INA351CDSIDDFRCT-ND - Cut Tape (CT) 296-INA351CDSIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA351CDSIDDFR |
Description | TINY (1.5-MM 2-MM) LOW-POWER (1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA351CDSIDDFR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 110µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
-3db Bandwidth 25 kHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 0.65 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 100 | 7,88260 Kč | 788,26 Kč |
| 250 | 7,33924 Kč | 1 834,81 Kč |
| 500 | 7,01208 Kč | 3 506,04 Kč |
| 1 000 | 6,74225 Kč | 6 742,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,40901 Kč | 19 227,03 Kč |
| 6 000 | 6,24596 Kč | 37 475,76 Kč |
| 9 000 | 6,16431 Kč | 55 478,79 Kč |
| 15 000 | 6,07383 Kč | 91 107,45 Kč |
| 21 000 | 6,02098 Kč | 126 440,58 Kč |
| 30 000 | 5,97014 Kč | 179 104,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








