Instrumentation Amplifier 1 Circuit Single-Ended TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA351ABSIDDFR

DigiKey Part Number
296-INA351ABSIDDFRTR-ND - Tape & Reel (TR)
296-INA351ABSIDDFRCT-ND - Cut Tape (CT)
296-INA351ABSIDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA351ABSIDDFR
Description
TINY (1.5-MM 2-MM) LOW-POWER (1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Single-Ended TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
110µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
SOT-23-8 Thin, TSOT-23-8
-3db Bandwidth
25 kHz
Supplier Device Package
TSOT-23-8
Current - Input Bias
0.65 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,05800 Kč100,58 Kč
259,02080 Kč225,52 Kč
1007,88260 Kč788,26 Kč
2507,33924 Kč1 834,81 Kč
5007,01208 Kč3 506,04 Kč
1 0006,74225 Kč6 742,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,40901 Kč19 227,03 Kč
6 0006,24596 Kč37 475,76 Kč
9 0006,16431 Kč55 478,79 Kč
15 0006,07383 Kč91 107,45 Kč
21 0006,02098 Kč126 440,58 Kč
30 0005,97014 Kč179 104,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč