
INA350ABSIDDFR | |
|---|---|
DigiKey Part Number | 296-INA350ABSIDDFRTR-ND - Tape & Reel (TR) 296-INA350ABSIDDFRCT-ND - Cut Tape (CT) 296-INA350ABSIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA350ABSIDDFR |
Description | TINY (2-MM 2-MM), LOW-POWER (100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA350ABSIDDFR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 0.1V/µs | Mounting Type Surface Mount |
-3db Bandwidth 25 kHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 1 pA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 100 | 5,91090 Kč | 591,09 Kč |
| 250 | 5,48552 Kč | 1 371,38 Kč |
| 500 | 5,22934 Kč | 2 614,67 Kč |
| 1 000 | 5,01831 Kč | 5 018,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75766 Kč | 14 272,98 Kč |
| 6 000 | 4,63002 Kč | 27 780,12 Kč |
| 9 000 | 4,56613 Kč | 41 095,17 Kč |
| 15 000 | 4,49534 Kč | 67 430,10 Kč |
| 21 000 | 4,45395 Kč | 93 532,95 Kč |
| 30 000 | 4,41418 Kč | 132 425,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









